The SM6T18A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 32.5V and a maximum surge current of 123A. It is packaged in a DO-214AA package and is rated for operation between -65°C and 150°C. The device is designed for surface mount applications and is available in quantities of 2000 in bulk packaging. It can handle peak pulse powers of up to 600W.
Vishay SM6T18A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.