The SM6T18A-E3/51 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.5V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and has a maximum surge current of 100A.
Vishay SM6T18A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.