The SM6T18AHE3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.5V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 123A. The device is packaged in a DO-214AA case and is available in quantities of 3200 per reel.
Vishay SM6T18AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.