The SM6T18CA/1 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.5V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is suitable for operation over a temperature range of -65°C to 150°C. The device can handle a maximum surge current of 123A and has an operating supply voltage of 15.3V.
Checking distributor stock and pricing after the page loads.
Vishay SM6T18CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Operating Supply Voltage | 15.3V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.