The SM6T200A/1 is a transient voltage suppressor from Vishay, packaged in the DO-214AA case, suitable for bulk mounting. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 353V and a maximum surge current of 11.3A. It can withstand a peak pulse power of 600W. The SM6T200A/1 is a unidirectional component.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 353V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.3A |
| Operating Supply Voltage | 171V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |