
The SM6T200CA/5B is a bidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and minimum operating temperature of -65°C. It has a clamping voltage of 353V and a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The SM6T200CA/5B is not RoHS compliant.
Sign in to ask questions about the Vishay SM6T200CA/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T200CA/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 353V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T200CA/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
