
The SM6T200CA-E3/51 is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 353V and a reverse breakdown voltage of 190V. The device is RoHS compliant and has a maximum surge current of 100A and a peak pulse power of 600W. The SM6T200CA-E3/51 is packaged in a DO-214AA package and is available in a quantity of 2000 pieces in bulk packaging.
Vishay SM6T200CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 353V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
