
The SM6T200CA-E3/55 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 353V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available in quantities of 3200 per reel. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant. With a maximum surge current of 100A, this component is suitable for high-current applications.
Sign in to ask questions about the Vishay SM6T200CA-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T200CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 353V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T200CA-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
