
TVS Diodes - Transient Voltage Suppressors 600W 220V 5% Uni
Vishay SM6T220A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2A |
| Operating Supply Voltage | 188V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
