
The SM6T220A-E3/51 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 388V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 209V and a peak pulse current of 10.3A. The device is packaged in a DO-214AA package and is RoHS compliant. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The SM6T220A-E3/51 is designed for surface mount applications and has a minimum operating temperature of -65°C.
Vishay SM6T220A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
