The SM6T220CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 388V and a maximum surge current of 10.3A. It is packaged in a DO-214AA package and is rated for operation between -65°C and 150°C. The device can withstand a peak pulse power of 600W. It is available in bulk packaging.
Vishay SM6T220CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.3A |
| Operating Supply Voltage | 188V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.