The SM6T220CA/55 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 388V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The SM6T220CA/55 is suitable for use in high-temperature applications and can withstand extreme voltage and current conditions.
Vishay SM6T220CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.