The SM6T220CA-E3/1 is a unidirectional transient voltage suppressor diode from Vishay, packaged in a DO-214AA surface mount package. It has a clamping voltage of 388V and a maximum surge current of 10.3A. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is available in a bulk packaging with 2000 pieces per package.
Vishay SM6T220CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.