The SM6T220CA-E3/55 is a bidirectional transient voltage suppression diode with a clamping voltage of 388V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The diode is RoHS compliant and is packaged in tape and reel quantities of 3200. It can handle peak pulse powers of up to 600W.
Vishay SM6T220CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.