The SM6T220CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a clamping voltage of 388V and a maximum surge current of 10.3A. It can withstand a peak pulse power of 600W. The device is available in a package quantity of 3200 and is packaged in tape and reel.
Vishay SM6T220CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.3A |
| Operating Supply Voltage | 188V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.