The SM6T22A/1 is a DO-214AA packaged unidirectional transient voltage suppressor from Vishay. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a clamping voltage of 39.3V and a maximum surge current of 102A. It can withstand a peak pulse power of 600W. The SM6T22A/1 is available in bulk packaging.
Vishay SM6T22A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 102A |
| Operating Supply Voltage | 18.8V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.