The SM6T22A/2 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount applications. It has a clamping voltage of 39.3V and can withstand a maximum surge current of 102A. The device operates over a temperature range of -65°C to 150°C and is not RoHS compliant. It is available in quantities of 750 per reel, packaged in tape and reel format.
Vishay SM6T22A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 102A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.