The SM6T22A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a peak pulse power of 600W and operates between -65°C and 150°C. The device has a clamping voltage of 39.3V and an operating supply voltage of 18.8V. It is available in tape and reel packaging with 3200 devices per reel.
Vishay SM6T22A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.