The SM6T22A/5B diode from Vishay features a DO-214AA package and operates within a temperature range of -65°C to 150°C. It has a clamping voltage of 39.3V and can withstand a maximum surge current of 100A. With a peak pulse power of 600W, this unidirectional diode is suitable for high-power applications.
Vishay SM6T22A/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.