The SM6T22AHE3/55 transient voltage suppressor from Vishay features a clamping voltage of 39.3V and a peak pulse power of 600W. Operating within a temperature range of -65°C to 150°C, this DO-214AA packaged device can withstand a maximum surge current of 102A. The device is available in tape and reel packaging with a quantity of 3200 units per reel.
Vishay SM6T22AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 102A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.