The SM6T22CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 39.3V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA package and is available in quantities of 2000 in bulk packaging. The device can withstand a maximum surge current of 102A and a peak pulse power of 600W. It is designed to operate within a temperature range of -65°C to 150°C.
Vishay SM6T22CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 102A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.