The SM6T22CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a clamping voltage of 39.3V and can withstand a maximum operating temperature of 150°C. The device can handle a maximum surge current of 102A and operates at an operating supply voltage of 18.8V. It is available in a tape and reel packaging format with a quantity of 3200 units.
Vishay SM6T22CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 102A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.