The SM6T24A/1 is a unidirectional surge protector from Vishay, packaged in a DO-214AA case. It can withstand a maximum clamping voltage of 42.8V and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 93A. The operating supply voltage is 20.5V.
Vishay SM6T24A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 93A |
| Operating Supply Voltage | 20.5V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.