The SM6T24A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 42.8V and a maximum surge current of 93A. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA surface mount package. The device is suitable for use in applications requiring protection against voltage spikes and surges.
Vishay SM6T24A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 93A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.