The SM6T24A-E3/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 42.8V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AA case. The device is RoHS compliant and available in quantities of 3200 per reel. It can handle a maximum surge current of 100A and is suitable for use in applications where a high level of voltage suppression is required.
Vishay SM6T24A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.