The SM6T27A/52 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 100A and has a peak pulse power rating of 600W. The device is packaged in a DO-214AA case and is available in quantities of 750. The SM6T27A/52 is not RoHS compliant.
Vishay SM6T27A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.