The SM6T27AHE3/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum surge current of 83A and a peak pulse power of 600W. The operating supply voltage is 23.1V, and the device is rated for use in temperatures between -65°C and 150°C.
Vishay SM6T27AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 83A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.