The SM6T27CA/2 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 16A and has a peak pulse power rating of 600W. The device is packaged in a DO-214AA package and is available in quantities of 750 per reel. The SM6T27CA/2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |