The SM6T27CA/52 is a DO-214AA bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 48.3V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 100A. The device is available in a package quantity of 750 units per reel, packaged in tape and reel format.
Vishay SM6T27CA/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.