The SM6T27CA/55 is a single-channel Zener diode from Vishay with a clamping voltage of 48.3V. It operates within a temperature range of -65°C to 150°C and can withstand a maximum surge current of 100A. The diode is packaged in the DO-214AA package and is available in tape and reel quantities of 3200 units. It has a peak pulse power rating of 600W and is bidirectional in polarity.
Vishay SM6T27CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.