The SM6T27CA-E3/55 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, operating over a temperature range of -65°C to 150°C. It has a clamping voltage of 48.3V and a maximum surge current of 100A. The device is RoHS compliant and available in quantities of 3200 per reel. It can handle a peak pulse power of 600W and is suitable for use in applications where a high level of voltage protection is required.
Vishay SM6T27CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.