The SM6T27CAHE3/55 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 48.3V. It operates over a temperature range of -65°C to 150°C and can handle a maximum surge current of 83A. The device has a peak pulse power rating of 600W and is available in quantities of 3200 per reel. It is designed for use in applications where a high level of electrical protection is required.
Vishay SM6T27CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 83A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.