The SM6T33A/2 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 59V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is suitable for surface mount applications and is not RoHS compliant.
Vishay SM6T33A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 68A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.