The SM6T33A-E3/51 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 59V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and is designed for surface mount applications. The device is RoHS compliant and has a peak pulse power of 600W.
Vishay SM6T33A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.