The SM6T33A-E3/55 is a unidirectional transient voltage suppressor from Vishay. It features a clamping voltage of 59V and a maximum surge current of 100A. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 600W. It is available in a DO-214AA package, packaged in tape and reel with 3200 units per reel.
Vishay SM6T33A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.