The SM6T36A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.3V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 62A. The device is packaged in a DO-214AA package and is available in quantities of 2000 in bulk packaging. It can handle a peak pulse power of 600W.
Vishay SM6T36A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 62A |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.