The SM6T36AHE3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is available in quantities of 3200 per reel. The device can withstand a maximum surge current of 62A and a peak pulse power of 600W. Operating supply voltage is 30.8V, with a minimum operating temperature of -65°C.
Vishay SM6T36AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 62A |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.