The SM6T36CA/2B is a bidirectional TVS diode with a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It has a maximum surge current of 62A and an operating supply voltage of 30.8V. The device is packaged in a DO-214AA package and is available on tape and reel. The SM6T36CA/2B is designed to withstand peak pulse power of up to 600W.
Vishay SM6T36CA/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 62A |
| Operating Supply Voltage | 30.8V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.