The SM6T36CAHE3/2C is a bidirectional transient voltage suppression diode from Vishay, packaged in an SMB case and available on tape and reel. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a clamping voltage of 64.3V and a peak pulse power of 600W. It can handle a maximum surge current of 62A and operates at a supply voltage of 30.8V.
Vishay SM6T36CAHE3/2C technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 62A |
| Operating Supply Voltage | 30.8V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Compliant |
No datasheet is available for this part.