The SM6T36CAHE3/55 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum surge current of 62A and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and is available in quantities of 3200 per reel.
Vishay SM6T36CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 62A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.