The SM6T39A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 69.7V and a peak pulse power rating of 600W. It can withstand a maximum surge current of 57A and operates at a supply voltage of 33.3V.
Vishay SM6T39A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Operating Supply Voltage | 33.3V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.