The SM6T39A/5 is a unidirectional transient voltage suppressor with a clamping voltage of 69.7V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is available in tape and reel packaging. The device can withstand a maximum surge current of 57A and a peak pulse power of 600W. It is not RoHS compliant. The operating supply voltage is 33.3V, and the minimum operating temperature is -65°C.
Vishay SM6T39A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Operating Supply Voltage | 33.3V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.