The SM6T39A/52 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device operates within a temperature range of -65°C to 150°C and has an operating supply voltage of 33.3V. The SM6T39A/52 is available in tape and reel packaging with 750 units per package.
Vishay SM6T39A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.