The SM6T39A-E3/1 is a surface-mount transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and has a clamping voltage of 69.7V. Operating temperature range is -65°C to 150°C, and it can withstand a maximum surge current of 57A. This component is suitable for use in high-reliability applications and is available in bulk packaging.
Vishay SM6T39A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.