
The SM6T39A-E3/51 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 69.7V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is surface mount and available in a DO-214AA package. It is RoHS compliant and has a reverse breakdown voltage of 37.1V.
Vishay SM6T39A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
