The SM6T39AHE3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 69.7V and a peak pulse power rating of 600W. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 57A. The component is packaged in a DO-214AA case and is available in tape and reel packaging with 3200 units per reel. It is suitable for surface mount applications.
Vishay SM6T39AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.