The SM6T39CA-E3/51 is a bidirectional transient voltage suppression diode with a clamping voltage of 69.7V and a reverse breakdown voltage of 37.1V. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The diode is designed for surface mount applications and is packaged in a DO-214AA case. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay SM6T39CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.