The SM6T39CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can withstand a maximum clamping voltage of 69.7V and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 57A. It is available in tape and reel packaging with a quantity of 3200 units.
Vishay SM6T39CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.