The Vishay SM6T68A/1 is a unidirectional diode with a clamping voltage of 121V and a maximum surge current of 33A. It can withstand peak pulse power of up to 600W and operates within a temperature range of -65°C to 150°C. The diode is packaged in a DO-214AA case, suitable for bulk packaging.
Vishay SM6T68A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Operating Supply Voltage | 58.1V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.