The SM6T68A/2B is a transient voltage suppressor from Vishay with a clamping voltage of 121V and a maximum surge current of 33A. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. The device is available on tape and reel. The peak pulse power dissipation is 600W.
Vishay SM6T68A/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Operating Supply Voltage | 58.1V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.